Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male 25 Pin D-sub to Male 25 Pin D-sub Serial Cable, 6m PVC

RS Stock No.: 182-8905Brand: RS PRODistrelec Article No.: 30425404
brand-logo
View all in Serial Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

25 Pin D-sub

Connector 2

25 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

6m

Sheath Colour

Grey

Standards Met

CE, REACH

Outer Sheath Material

PVC

Connector B

25 pin D-sub

Distrelec Product Id

30425404

Connector B Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

AED 125.90

AED 125.90 Each (ex VAT)

AED 132.20

AED 132.20 Each (inc. VAT)

RS PRO Male 25 Pin D-sub to Male 25 Pin D-sub Serial Cable, 6m PVC

AED 125.90

AED 125.90 Each (ex VAT)

AED 132.20

AED 132.20 Each (inc. VAT)

RS PRO Male 25 Pin D-sub to Male 25 Pin D-sub Serial Cable, 6m PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

25 Pin D-sub

Connector 2

25 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

6m

Sheath Colour

Grey

Standards Met

CE, REACH

Outer Sheath Material

PVC

Connector B

25 pin D-sub

Distrelec Product Id

30425404

Connector B Gender

Male

Country of Origin

China