Technical Document
Specifications
Brand
RS ProConnector 1
3 Pin XLR
Connector 2
3 Pin XLR
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
1m
Sheath Colour
Black
Series
2XLR-BK
Shielding
Copper Braid
Outer Sheath Material
PVC
Connector B
3 pin XLR
Country of Origin
China
Stock information temporarily unavailable.
AED 33.97
AED 33.97 Each (ex VAT)
AED 35.67
AED 35.67 Each (inc. VAT)
RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 1m
1
AED 33.97
AED 33.97 Each (ex VAT)
AED 35.67
AED 35.67 Each (inc. VAT)
RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 1m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
3 Pin XLR
Connector 2
3 Pin XLR
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
1m
Sheath Colour
Black
Series
2XLR-BK
Shielding
Copper Braid
Outer Sheath Material
PVC
Connector B
3 pin XLR
Country of Origin
China