RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 2m
RS Stock No.: 189-3944Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector 1
3 Pin XLR
Connector 2
3 Pin XLR
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
2m
Sheath Colour
Black
Shielding
Yes
Outer Sheath Material
PVC
Stock information temporarily unavailable.
AED 59.59
AED 59.59 Each (ex VAT)
AED 62.57
AED 62.57 Each (inc. VAT)
RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 2m
1
AED 59.59
AED 59.59 Each (ex VAT)
AED 62.57
AED 62.57 Each (inc. VAT)
RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 59.59 |
5 - 9 | AED 58.97 |
10 - 24 | AED 57.11 |
25+ | AED 54.23 |
Technical Document
Specifications
Brand
RS ProConnector 1
3 Pin XLR
Connector 2
3 Pin XLR
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
2m
Sheath Colour
Black
Shielding
Yes
Outer Sheath Material
PVC