RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 2m

Technical Document
Specifications
Brand
RS ProConnector 1
3 Pin XLR
Connector 2
3 Pin XLR
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
2m
Sheath Colour
Black
Series
2XLR-BK
Shielding
Copper Braid
Outer Sheath Material
PVC
Connector B
3 pin XLR
Country of Origin
China
AED 38.70
AED 38.70 Each (ex VAT)
AED 40.64
AED 40.64 Each (inc. VAT)
1
AED 38.70
AED 38.70 Each (ex VAT)
AED 40.64
AED 40.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
3 Pin XLR
Connector 2
3 Pin XLR
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
2m
Sheath Colour
Black
Series
2XLR-BK
Shielding
Copper Braid
Outer Sheath Material
PVC
Connector B
3 pin XLR
Country of Origin
China