Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, White, 500mm

RS Stock No.: 192-4403Brand: RS PRO
brand-logo
View all in Aux Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

500mm

Sheath Colour

White

Outer Sheath Material

PVC

Country of Origin

China

Stock information temporarily unavailable.

AED 8.92

AED 8.92 Each (ex VAT)

AED 9.37

AED 9.37 Each (inc. VAT)

RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, White, 500mm

AED 8.92

AED 8.92 Each (ex VAT)

AED 9.37

AED 9.37 Each (inc. VAT)

RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, White, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

500mm

Sheath Colour

White

Outer Sheath Material

PVC

Country of Origin

China