Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Jack Audio Cable Assembly, Blue, 1.2m

RS Stock No.: 252-7111Brand: RS PRO
brand-logo
View all in Aux Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1.2m

Sheath Colour

Blue

Outer Sheath Material

PVC

Connector A

3.5mm Stereo Jack

Connector B Gender

Male

Connector B

3.5mm Stereo Jack

Country of Origin

China

Stock information temporarily unavailable.

AED 36.22

AED 7.245 Each (In a Pack of 5) (ex VAT)

AED 38.03

AED 7.607 Each (In a Pack of 5) (inc. VAT)

RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Jack Audio Cable Assembly, Blue, 1.2m

AED 36.22

AED 7.245 Each (In a Pack of 5) (ex VAT)

AED 38.03

AED 7.607 Each (In a Pack of 5) (inc. VAT)

RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Jack Audio Cable Assembly, Blue, 1.2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1.2m

Sheath Colour

Blue

Outer Sheath Material

PVC

Connector A

3.5mm Stereo Jack

Connector B Gender

Male

Connector B

3.5mm Stereo Jack

Country of Origin

China