RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 1.5m

RS Stock No.: 286-2859Brand: RS PRO
brand-logo
View all in Aux Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1.5m

Sheath Colour

Black

Outer Sheath Material

PVC

Shielding

Shielded

Standards Met

CE, REACH, RoHS, UKCA

Country of Origin

China

AED 9.66

AED 9.66 Each (ex VAT)

AED 10.14

AED 10.14 Each (inc. VAT)

RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 1.5m

AED 9.66

AED 9.66 Each (ex VAT)

AED 10.14

AED 10.14 Each (inc. VAT)

RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 1.5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1.5m

Sheath Colour

Black

Outer Sheath Material

PVC

Shielding

Shielded

Standards Met

CE, REACH, RoHS, UKCA

Country of Origin

China