Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male 6.35mm Mono Jack to Male 3.5mm Mono Jack Aux Cable, Black, 15m

RS Stock No.: 236-8992Brand: RS PRO
brand-logo
View all in Aux Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

6.35mm Mono Jack

Connector 2

3.5mm Mono Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

15m

Sheath Colour

Black

Outer Sheath Material

PVC

Connector B Gender

Male

Connector A

6.35mm Mono Jack

Connector B

3.5mm Mono Jack

Country of Origin

China

Stock information temporarily unavailable.

AED 50.61

AED 50.61 Each (ex VAT)

AED 53.14

AED 53.14 Each (inc. VAT)

RS PRO Male 6.35mm Mono Jack to Male 3.5mm Mono Jack Aux Cable, Black, 15m

AED 50.61

AED 50.61 Each (ex VAT)

AED 53.14

AED 53.14 Each (inc. VAT)

RS PRO Male 6.35mm Mono Jack to Male 3.5mm Mono Jack Aux Cable, Black, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

6.35mm Mono Jack

Connector 2

3.5mm Mono Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

15m

Sheath Colour

Black

Outer Sheath Material

PVC

Connector B Gender

Male

Connector A

6.35mm Mono Jack

Connector B

3.5mm Mono Jack

Country of Origin

China