Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male 68 Pin Straight VHDCI Connector, Cable

RS Stock No.: 136-029Brand: RS PRO
brand-logo
View all in SCSI Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

68

Body Orientation

Straight

Contact Material

Nickel Plated

Contact Plating

Nickel Plated

Termination Method

Cable

Stock information temporarily unavailable.

AED 369.95

AED 369.95 Each (ex VAT)

AED 388.45

AED 388.45 Each (inc. VAT)

RS PRO Male 68 Pin Straight VHDCI Connector, Cable

AED 369.95

AED 369.95 Each (ex VAT)

AED 388.45

AED 388.45 Each (inc. VAT)

RS PRO Male 68 Pin Straight VHDCI Connector, Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

68

Body Orientation

Straight

Contact Material

Nickel Plated

Contact Plating

Nickel Plated

Termination Method

Cable