Technical Document
Specifications
Brand
RS ProGender
Male
Termination Method
Shunt
Voltage Rating
50V
Connector Size
4 mm
Current Rating
16A
Contact Plating
Nickel
Contact Material
Brass
Type
Banana Plug
Distrelec Product Id
30418588
AED 150.50
AED 15.05 Each (In a Pack of 10) (ex VAT)
AED 158.02
AED 15.802 Each (In a Pack of 10) (inc. VAT)
10
AED 150.50
AED 15.05 Each (In a Pack of 10) (ex VAT)
AED 158.02
AED 15.802 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 15.05 | AED 150.50 |
100 - 240 | AED 14.70 | AED 147.00 |
250 - 490 | AED 14.10 | AED 141.00 |
500+ | AED 13.35 | AED 133.50 |
Technical Document
Specifications
Brand
RS ProGender
Male
Termination Method
Shunt
Voltage Rating
50V
Connector Size
4 mm
Current Rating
16A
Contact Plating
Nickel
Contact Material
Brass
Type
Banana Plug
Distrelec Product Id
30418588