RS PRO Male BNC to Male BNC, 10m, RG6 Coaxial, Terminated75 Ω

Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
BNC
Coaxial Type
RG6
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
6.9mm
Characteristic Impedance
75 Ω
Length
10m
Sheath Colour
Black
Conductor Strand Type
Solid
Size of Strands
1.02mm
Number of Strands
1
Core Strands
1/1.02mm
Sheath Material
PVC
Conductor Material
Copper Clad Steel
Country of Origin
United Kingdom
AED 380.05
AED 380.05 Each (ex VAT)
AED 399.05
AED 399.05 Each (inc. VAT)
1
AED 380.05
AED 380.05 Each (ex VAT)
AED 399.05
AED 399.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 380.05 |
10+ | AED 350.28 |
Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
BNC
Coaxial Type
RG6
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
6.9mm
Characteristic Impedance
75 Ω
Length
10m
Sheath Colour
Black
Conductor Strand Type
Solid
Size of Strands
1.02mm
Number of Strands
1
Core Strands
1/1.02mm
Sheath Material
PVC
Conductor Material
Copper Clad Steel
Country of Origin
United Kingdom