RS PRO Male BNC to Male BNC, 15m, RG58 Coaxial, Terminated50 Ω

RS Stock No.: 283-4803Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

BNC

Coaxial Type

RG58

Connector 2

BNC

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Length

15m

Sheath Colour

Black

Conductor Strand Type

Stranded

Number of Strands

19

Core Strands

19/0.91mm

Sheath Material

PVC

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

0.91mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 223.54

AED 223.54 Each (ex VAT)

AED 234.72

AED 234.72 Each (inc. VAT)

RS PRO Male BNC to Male BNC, 15m, RG58 Coaxial, Terminated50 Ω

AED 223.54

AED 223.54 Each (ex VAT)

AED 234.72

AED 234.72 Each (inc. VAT)

RS PRO Male BNC to Male BNC, 15m, RG58 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 223.54
10+AED 208.48

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

BNC

Coaxial Type

RG58

Connector 2

BNC

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Length

15m

Sheath Colour

Black

Conductor Strand Type

Stranded

Number of Strands

19

Core Strands

19/0.91mm

Sheath Material

PVC

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

0.91mm

Country of Origin

United Kingdom