Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
BNC
Coaxial Type
RG58
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Attenuation
0.16 dB/m @ 50 MHz
Length
2m
Sheath Colour
Black
Operating Temperature Range
-20 → +80 ℃
Sheath Material
PVC
Insulation material
PE
Conductor Material
Copper
Velocity ratio
0.66
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
30403843
Country of Origin
China
Product details
RS PRO RS PRO Black Coaxial Cable
From RS PRO, comes a high quality and great value cable. Manufactured out of industry-standard components, this flexible 50 Ohm cable features Male BNC to Male BNC connectors on either end.
Coaxial type cables are designed to carry signals over long distances and are easy to install.
Features and benefits
- Available in both 2 and 3 meter lengths
- Impedance of 50 ohms
- Cable assembly uses RG58/U coaxial cable
- Strong black sheath
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
- Connecting radio transmitters and receivers with their antennas
- Computer network (Internet) connections
- Feeding satellite signals through to your TV.
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
RS Pro Coaxial Cable Assemblies
AED 32.34
AED 32.34 Each (ex VAT)
AED 33.96
AED 33.96 Each (inc. VAT)
1
AED 32.34
AED 32.34 Each (ex VAT)
AED 33.96
AED 33.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 32.34 |
10 - 19 | AED 30.34 |
20 - 49 | AED 29.45 |
50+ | AED 28.51 |
Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
BNC
Coaxial Type
RG58
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Attenuation
0.16 dB/m @ 50 MHz
Length
2m
Sheath Colour
Black
Operating Temperature Range
-20 → +80 ℃
Sheath Material
PVC
Insulation material
PE
Conductor Material
Copper
Velocity ratio
0.66
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
30403843
Country of Origin
China
Product details
RS PRO RS PRO Black Coaxial Cable
From RS PRO, comes a high quality and great value cable. Manufactured out of industry-standard components, this flexible 50 Ohm cable features Male BNC to Male BNC connectors on either end.
Coaxial type cables are designed to carry signals over long distances and are easy to install.
Features and benefits
- Available in both 2 and 3 meter lengths
- Impedance of 50 ohms
- Cable assembly uses RG58/U coaxial cable
- Strong black sheath
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
- Connecting radio transmitters and receivers with their antennas
- Computer network (Internet) connections
- Feeding satellite signals through to your TV.
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.