RS PRO Male BT to Male RJ11 Telephone Cable, White Sheath, 2m

Technical Document
Specifications
Brand
RS ProConnector 1
BT
Connector 2
RJ11
Connector 1 Gender
Male
Length
2m
Shield Type
Shielded
Connector 2 Gender
Male
Outer Sheath Material
PVC
Reel Length
2m
Conductor Material
Copper
Sheath Colour
White
Standards Met
CE, REACH, RoHS
Country of Origin
China
AED 15.17
AED 15.17 Each (ex VAT)
AED 15.93
AED 15.93 Each (inc. VAT)
1
AED 15.17
AED 15.17 Each (ex VAT)
AED 15.93
AED 15.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
BT
Connector 2
RJ11
Connector 1 Gender
Male
Length
2m
Shield Type
Shielded
Connector 2 Gender
Male
Outer Sheath Material
PVC
Reel Length
2m
Conductor Material
Copper
Sheath Colour
White
Standards Met
CE, REACH, RoHS
Country of Origin
China