Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male Circular Connector Dust Cap IP67 Rated, with Nickel Finish, Zinc Alloy

RS Stock No.: 206-5275Brand: RS PRO
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Series

ST12

IP Rating

IP67

Material

Zinc Alloy

Cord Included

Yes

Finish

Nickel

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 25.04

AED 25.04 Each (ex VAT)

AED 26.29

AED 26.29 Each (inc. VAT)

RS PRO Male Circular Connector Dust Cap IP67 Rated, with Nickel Finish, Zinc Alloy

AED 25.04

AED 25.04 Each (ex VAT)

AED 26.29

AED 26.29 Each (inc. VAT)

RS PRO Male Circular Connector Dust Cap IP67 Rated, with Nickel Finish, Zinc Alloy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Series

ST12

IP Rating

IP67

Material

Zinc Alloy

Cord Included

Yes

Finish

Nickel

Colour

Black

Country of Origin

China