RS PRO Male Crimp Circular Connector Contact, Contact Size 1mm, Wire Size 22 → 18 AWG

Technical Document
Specifications
Brand
RS ProGender
Male
Contact Size
1mm
Wire Size
22 → 18 AWG
Termination Method
Crimp
Series
LX93
Current Rating
3A
Length
14.2mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Contact Resistance
5mΩ
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+100°C
Mounting Type
Cable Mount
Country of Origin
China
AED 14.55
AED 14.55 Each (ex VAT)
AED 15.28
AED 15.28 Each (inc. VAT)
1
AED 14.55
AED 14.55 Each (ex VAT)
AED 15.28
AED 15.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Male
Contact Size
1mm
Wire Size
22 → 18 AWG
Termination Method
Crimp
Series
LX93
Current Rating
3A
Length
14.2mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Contact Resistance
5mΩ
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+100°C
Mounting Type
Cable Mount
Country of Origin
China