Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male Crimp D-sub Connector Contact, Gold over Nickel Plug, 24 → 20 AWG

RS Stock No.: 481-140Brand: RS PRO
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Wire Size

24 → 20 AWG

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Plug

Current Rating

5A

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size (AWG)

20AWG

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 25.75

AED 2.575 Each (In a Pack of 10) (ex VAT)

AED 27.04

AED 2.704 Each (In a Pack of 10) (inc. VAT)

RS PRO Male Crimp D-sub Connector Contact, Gold over Nickel Plug, 24 → 20 AWG

AED 25.75

AED 2.575 Each (In a Pack of 10) (ex VAT)

AED 27.04

AED 2.704 Each (In a Pack of 10) (inc. VAT)

RS PRO Male Crimp D-sub Connector Contact, Gold over Nickel Plug, 24 → 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240AED 2.575AED 25.75
250 - 990AED 2.42AED 24.20
1000 - 2490AED 2.266AED 22.66
2500+AED 1.906AED 19.06

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Wire Size

24 → 20 AWG

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Plug

Current Rating

5A

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size (AWG)

20AWG

Country of Origin

United Kingdom