RS PRO Male Crimp D-sub Connector Contact, Gold, Tin Plug, 28 → 24 AWG

Technical Document
Specifications
Brand
RS ProGender
Male
Wire Size
28 → 24 AWG
Contact Material
Copper Alloy
Termination Method
Crimp
Contact Plating
Gold, Tin
Contact Type
Plug
Maximum Contact Resistance
12mΩ
Current Rating
5A
Minimum Wire Size AWG
28AWG
Maximum Wire Size AWG
24AWG
Country of Origin
United Kingdom
Product details
RS High Density D Connector Solder and Crimp Contacts
A range of density and a half pin and socket crimp and solder contacts for use with high density D plug and socket connector housings (see stock numbers 481-459 and 481-465 typcially). The recommended wire size for the 1.5 density crimp pin and socket contacts is 28 to 24 AWG and 22 AWG the maximum wire size range for the 1.5 density solder pot pin and socket contacts.
AED 36.75
AED 3.675 Each (In a Pack of 10) (ex VAT)
AED 38.59
AED 3.859 Each (In a Pack of 10) (inc. VAT)
10
AED 36.75
AED 3.675 Each (In a Pack of 10) (ex VAT)
AED 38.59
AED 3.859 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 3.675 | AED 36.75 |
250 - 740 | AED 3.57 | AED 35.70 |
750 - 1990 | AED 3.465 | AED 34.65 |
2000+ | AED 3.36 | AED 33.60 |
Technical Document
Specifications
Brand
RS ProGender
Male
Wire Size
28 → 24 AWG
Contact Material
Copper Alloy
Termination Method
Crimp
Contact Plating
Gold, Tin
Contact Type
Plug
Maximum Contact Resistance
12mΩ
Current Rating
5A
Minimum Wire Size AWG
28AWG
Maximum Wire Size AWG
24AWG
Country of Origin
United Kingdom
Product details
RS High Density D Connector Solder and Crimp Contacts
A range of density and a half pin and socket crimp and solder contacts for use with high density D plug and socket connector housings (see stock numbers 481-459 and 481-465 typcially). The recommended wire size for the 1.5 density crimp pin and socket contacts is 28 to 24 AWG and 22 AWG the maximum wire size range for the 1.5 density solder pot pin and socket contacts.