Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male DisplayPort to Female HDMI, PVC Cable, 1080p, 150mm

RS Stock No.: 182-8793Brand: RS PRO
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

150mm

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Connector B

HDMI

Connector B Gender

Female

Country of Origin

China

Stock information temporarily unavailable.

AED 85.50

AED 85.50 Each (ex VAT)

AED 89.78

AED 89.78 Each (inc. VAT)

RS PRO Male DisplayPort to Female HDMI, PVC Cable, 1080p, 150mm

AED 85.50

AED 85.50 Each (ex VAT)

AED 89.78

AED 89.78 Each (inc. VAT)

RS PRO Male DisplayPort to Female HDMI, PVC Cable, 1080p, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

150mm

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Connector B

HDMI

Connector B Gender

Female

Country of Origin

China