RS PRO Male DisplayPort to Female HDMI, PVC Cable, 1080p, 150mm

Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
150mm
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
China
AED 329.28
AED 329.28 1 Box of 5 (ex VAT)
AED 345.74
AED 345.74 1 Box of 5 (inc. VAT)
1
AED 329.28
AED 329.28 1 Box of 5 (ex VAT)
AED 345.74
AED 345.74 1 Box of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
150mm
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
China