RS PRO Male DisplayPort to Female VGA, PVC Cable, 1080p, 150mm

Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
150mm
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
China
AED 539.55
AED 539.55 1 Box of 5 (ex VAT)
AED 566.53
AED 566.53 1 Box of 5 (inc. VAT)
1
AED 539.55
AED 539.55 1 Box of 5 (ex VAT)
AED 566.53
AED 566.53 1 Box of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
150mm
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
China