RS PRO Male DisplayPort to Male DisplayPort, TPU Cable, 8K, 15m

RS Stock No.: 266-2484Brand: RS PRO
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.4

Length

15m

Maximum Resolution

8K

Outer Sheath Material

TPU

Sheath Colour

Black

Shielding

Shielded

Standards Met

CE, REACH, RoHS

Standards Met

CE, REACH, RoHS, UKCA

Version

1.4

Country of Origin

China

Stock information temporarily unavailable.

AED 2,258.24

AED 2,258.24 Each (ex VAT)

AED 2,371.15

AED 2,371.15 Each (inc. VAT)

RS PRO Male DisplayPort to Male DisplayPort, TPU Cable, 8K, 15m

AED 2,258.24

AED 2,258.24 Each (ex VAT)

AED 2,371.15

AED 2,371.15 Each (inc. VAT)

RS PRO Male DisplayPort to Male DisplayPort, TPU Cable, 8K, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.4

Length

15m

Maximum Resolution

8K

Outer Sheath Material

TPU

Sheath Colour

Black

Shielding

Shielded

Standards Met

CE, REACH, RoHS

Standards Met

CE, REACH, RoHS, UKCA

Version

1.4

Country of Origin

China