RS PRO Male DisplayPort to Male DVI-D Dual Link, PVC Cable, 1080p, 3m

RS Stock No.: 182-8787Brand: RS PRODistrelec Article No.: 30406894
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DVI-D Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

30 AWG

Country of Origin

China

Stock information temporarily unavailable.

AED 104.84

AED 104.84 Each (ex VAT)

AED 110.08

AED 110.08 Each (inc. VAT)

RS PRO Male DisplayPort to Male DVI-D Dual Link, PVC Cable, 1080p, 3m

AED 104.84

AED 104.84 Each (ex VAT)

AED 110.08

AED 110.08 Each (inc. VAT)

RS PRO Male DisplayPort to Male DVI-D Dual Link, PVC Cable, 1080p, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DVI-D Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

30 AWG

Country of Origin

China