Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
30 AWG
Distrelec Product Id
30394935
Connector A
DisplayPort
Connector B
HDMI
Connector B Gender
Male
Country of Origin
China
AED 87.04
AED 87.04 Each (ex VAT)
AED 91.39
AED 91.39 Each (inc. VAT)
1
AED 87.04
AED 87.04 Each (ex VAT)
AED 91.39
AED 91.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
30 AWG
Distrelec Product Id
30394935
Connector A
DisplayPort
Connector B
HDMI
Connector B Gender
Male
Country of Origin
China