Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male DisplayPort to Male HDMI, PVC Cable, 1080p, 3m

RS Stock No.: 186-3036Brand: RS PRO
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

30 AWG

Connector B Gender

Male

Connector A

DisplayPort

Connector B

HDMI

Connector A Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

AED 100.68

AED 100.68 Each (ex VAT)

AED 105.71

AED 105.71 Each (inc. VAT)

RS PRO Male DisplayPort to Male HDMI, PVC Cable, 1080p, 3m

AED 100.68

AED 100.68 Each (ex VAT)

AED 105.71

AED 105.71 Each (inc. VAT)

RS PRO Male DisplayPort to Male HDMI, PVC Cable, 1080p, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

30 AWG

Connector B Gender

Male

Connector A

DisplayPort

Connector B

HDMI

Connector A Gender

Male

Country of Origin

China