RS PRO Male DisplayPort to Male Mini DisplayPort, PVC Cable, 1080p, 5m
RS Stock No.: 182-8779Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
Mini DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
32 AWG
Country of Origin
China
You may be interested in
RS PRO Cable, 5m BlackBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
AED 112.98
AED 112.98 Each (ex VAT)
AED 118.63
AED 118.63 Each (inc. VAT)
RS PRO Male DisplayPort to Male Mini DisplayPort, PVC Cable, 1080p, 5m
1
AED 112.98
AED 112.98 Each (ex VAT)
AED 118.63
AED 118.63 Each (inc. VAT)
RS PRO Male DisplayPort to Male Mini DisplayPort, PVC Cable, 1080p, 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Cable, 5m BlackBrand: RS PRO
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
Mini DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
32 AWG
Country of Origin
China
You may be interested in
RS PRO Cable, 5m BlackBrand: RS PRO
P.O.A.Each (ex VAT)