RS PRO Male DisplayPort to Male VGA, PVC Cable, 1080p, 2m

RS Stock No.: 186-3038Brand: RS PRO
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

28 AWG

Country of Origin

China

Stock information temporarily unavailable.

AED 164.64

AED 164.64 Each (ex VAT)

AED 172.87

AED 172.87 Each (inc. VAT)

RS PRO Male DisplayPort to Male VGA, PVC Cable, 1080p, 2m

AED 164.64

AED 164.64 Each (ex VAT)

AED 172.87

AED 172.87 Each (inc. VAT)

RS PRO Male DisplayPort to Male VGA, PVC Cable, 1080p, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

28 AWG

Country of Origin

China