RS PRO, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 1mBlack sheathFoil shielding

Technical Document
Specifications
Brand
RS ProConnector 1
DVI-D Dual Link
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Foil
Size of Strands
28 AWG
Connector B Gender
Male
Connector B
DVI-D Dual Link
Connector A
DVI-D Dual Link
Connector A Gender
Male
Country of Origin
China
AED 61.55
AED 61.55 Each (ex VAT)
AED 64.63
AED 64.63 Each (inc. VAT)
1
AED 61.55
AED 61.55 Each (ex VAT)
AED 64.63
AED 64.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
DVI-D Dual Link
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Foil
Size of Strands
28 AWG
Connector B Gender
Male
Connector B
DVI-D Dual Link
Connector A
DVI-D Dual Link
Connector A Gender
Male
Country of Origin
China