Technical Document
Specifications
Brand
RS ProConnector 1
DVI-D Dual Link
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Foil
Size of Strands
28 AWG
Country of Origin
China
AED 88.46
AED 88.46 Each (ex VAT)
AED 92.88
AED 92.88 Each (inc. VAT)
1
AED 88.46
AED 88.46 Each (ex VAT)
AED 92.88
AED 92.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
DVI-D Dual Link
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Foil
Size of Strands
28 AWG
Country of Origin
China