RS PRO, Male DVI-D Single Link to Male DVI-D Single Link Cable, 5mBlack sheathFoil shielding

Technical Document
Specifications
Brand
RS ProConnector 1
DVI-D Single Link
Connector 2
DVI-D Single Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Foil
Size of Strands
30 AWG
Country of Origin
China
AED 121.85
AED 121.85 Each (ex VAT)
AED 127.94
AED 127.94 Each (inc. VAT)
1
AED 121.85
AED 121.85 Each (ex VAT)
AED 127.94
AED 127.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
DVI-D Single Link
Connector 2
DVI-D Single Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Foil
Size of Strands
30 AWG
Country of Origin
China