RS PRO, Male DVI-D Single Link to Male DVI-D Single Link Cable, 3mBlack sheath

Technical Document
Specifications
Brand
RS ProConnector 1
DVI-D Single Link
Connector 2
DVI-D Single Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
30 AWG
Connector B Gender
Male
Connector A Gender
Male
Connector A
DVI-D
Connector B
DVI-D
Country of Origin
China
AED 67.88
AED 67.88 Each (ex VAT)
AED 71.27
AED 71.27 Each (inc. VAT)
1
AED 67.88
AED 67.88 Each (ex VAT)
AED 71.27
AED 71.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
DVI-D Single Link
Connector 2
DVI-D Single Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
30 AWG
Connector B Gender
Male
Connector A Gender
Male
Connector A
DVI-D
Connector B
DVI-D
Country of Origin
China