Technical Document
Specifications
Brand
RS ProConnector 1
DVI-D Single Link
Connector 2
DVI-D Single Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
10m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
30 AWG
Connector B Gender
Male
Distrelec Product Id
30414119
Connector A
DVI-D
Connector B
DVI-D
Country of Origin
China
AED 232.84
AED 232.84 Each (ex VAT)
AED 244.48
AED 244.48 Each (inc. VAT)
1
AED 232.84
AED 232.84 Each (ex VAT)
AED 244.48
AED 244.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
DVI-D Single Link
Connector 2
DVI-D Single Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
10m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
30 AWG
Connector B Gender
Male
Distrelec Product Id
30414119
Connector A
DVI-D
Connector B
DVI-D
Country of Origin
China