Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male F Type to Male F Type, 1.5m, F Connector Coaxial, Terminated75 Ω

RS Stock No.: 266-2178Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

F Type

Connector 2

F Type

Coaxial Type

F Connector

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Outer Diameter

5.0 + 0.3mm

Characteristic Impedance

75 Ω

Length

1.5m

Sheath Colour

White

Shielding

Shielded

Standards Met

CE, REACH, RoHS

Country of Origin

China

Stock information temporarily unavailable.

AED 12.39

AED 12.39 Each (ex VAT)

AED 13.01

AED 13.01 Each (inc. VAT)

RS PRO Male F Type to Male F Type, 1.5m, F Connector Coaxial, Terminated75 Ω

AED 12.39

AED 12.39 Each (ex VAT)

AED 13.01

AED 13.01 Each (inc. VAT)

RS PRO Male F Type to Male F Type, 1.5m, F Connector Coaxial, Terminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

F Type

Connector 2

F Type

Coaxial Type

F Connector

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Outer Diameter

5.0 + 0.3mm

Characteristic Impedance

75 Ω

Length

1.5m

Sheath Colour

White

Shielding

Shielded

Standards Met

CE, REACH, RoHS

Country of Origin

China