Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male GPIB to Male GPIB Parallel Cable, 4m, Grey Sheath

RS Stock No.: 217-7865Brand: RS PRO
brand-logo
View all in Parallel Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

GPIB

Connector 2

GPIB

Connector 2 Gender

Male

Length

4m

Sheath Colour

Grey

Outer Sheath Material

PVC

Voltage Rating

300 V

Current Rating

2 A

Standards Met

IEEE488

Country of Origin

China

Product details

IEEE488 Fully Shielded Cables

Features and Benefits
· IEEE488 24-way configuration

IEEE 488 Fully Shielded Cables

Fully shielded and quality moulded cables.

Stock information temporarily unavailable.

AED 381.73

AED 381.73 Each (ex VAT)

AED 400.82

AED 400.82 Each (inc. VAT)

RS PRO Male GPIB to Male GPIB Parallel Cable, 4m, Grey Sheath

AED 381.73

AED 381.73 Each (ex VAT)

AED 400.82

AED 400.82 Each (inc. VAT)

RS PRO Male GPIB to Male GPIB Parallel Cable, 4m, Grey Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

GPIB

Connector 2

GPIB

Connector 2 Gender

Male

Length

4m

Sheath Colour

Grey

Outer Sheath Material

PVC

Voltage Rating

300 V

Current Rating

2 A

Standards Met

IEEE488

Country of Origin

China

Product details

IEEE488 Fully Shielded Cables

Features and Benefits
· IEEE488 24-way configuration

IEEE 488 Fully Shielded Cables

Fully shielded and quality moulded cables.