Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male Mini DisplayPort to Female DVI-D Single Link, PVC Cable, 1080p, 150mm

RS Stock No.: 182-8797Brand: RS PRO
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

Mini DisplayPort

Connector 2

DVI-D Single Link

Connector 1 Gender

Male

Connector 2 Gender

Female

DisplayPort Version

1.1

Length

150mm

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

White

Shielding

Aluminium

Connector B

DVI-D

Country of Origin

China

Stock information temporarily unavailable.

AED 90.51

AED 90.51 Each (ex VAT)

AED 95.04

AED 95.04 Each (inc. VAT)

RS PRO Male Mini DisplayPort to Female DVI-D Single Link, PVC Cable, 1080p, 150mm

AED 90.51

AED 90.51 Each (ex VAT)

AED 95.04

AED 95.04 Each (inc. VAT)

RS PRO Male Mini DisplayPort to Female DVI-D Single Link, PVC Cable, 1080p, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

Mini DisplayPort

Connector 2

DVI-D Single Link

Connector 1 Gender

Male

Connector 2 Gender

Female

DisplayPort Version

1.1

Length

150mm

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

White

Shielding

Aluminium

Connector B

DVI-D

Country of Origin

China