RS PRO Male N Type to Male SMA, 100mm, RG142 Coaxial, Terminated50 Ω

Technical Document
Specifications
Brand
RS ProConnector 1
N Type
Terminated/Unterminated
Terminated
Connector 2
SMA
Coaxial Type
RG142
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Characteristic Impedance
50 Ω
Length
100mm
Sheath Colour
Black
Conductor Strand Type
Solid
Number of Strands
1
Core Strands
1/0.94mm
Sheath Material
FEP
Conductor Material
Silver Plated Copper Clad Steel
Size of Strands
0.94
Country of Origin
United Kingdom
AED 393.70
AED 393.70 Each (ex VAT)
AED 413.38
AED 413.38 Each (inc. VAT)
1
AED 393.70
AED 393.70 Each (ex VAT)
AED 413.38
AED 413.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 393.70 |
10+ | AED 373.06 |
Technical Document
Specifications
Brand
RS ProConnector 1
N Type
Terminated/Unterminated
Terminated
Connector 2
SMA
Coaxial Type
RG142
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Characteristic Impedance
50 Ω
Length
100mm
Sheath Colour
Black
Conductor Strand Type
Solid
Number of Strands
1
Core Strands
1/0.94mm
Sheath Material
FEP
Conductor Material
Silver Plated Copper Clad Steel
Size of Strands
0.94
Country of Origin
United Kingdom