Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male RJ10 to Male RJ10 Telephone Cable, White Sheath, 5m

RS Stock No.: 266-2236Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Brand

RS Pro

Connector 1

RJ10

Connector 2

RJ10

Connector 1 Gender

Male

Length

5m

Shield Type

Shielded

Connector 2 Gender

Male

Outer Sheath Material

PVC

Reel Length

5m

Sheath Colour

White

Standards Met

CE, REACH, RoHS

Country of Origin

China

Stock information temporarily unavailable.

AED 45.46

AED 45.46 Each (ex VAT)

AED 47.73

AED 47.73 Each (inc. VAT)

RS PRO Male RJ10 to Male RJ10 Telephone Cable, White Sheath, 5m

AED 45.46

AED 45.46 Each (ex VAT)

AED 47.73

AED 47.73 Each (inc. VAT)

RS PRO Male RJ10 to Male RJ10 Telephone Cable, White Sheath, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

RJ10

Connector 2

RJ10

Connector 1 Gender

Male

Length

5m

Shield Type

Shielded

Connector 2 Gender

Male

Outer Sheath Material

PVC

Reel Length

5m

Sheath Colour

White

Standards Met

CE, REACH, RoHS

Country of Origin

China