RS PRO Male RJ11 Connector Straight 1 Port 6P4C -Way

Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ11 Connector
Gender
Male
Number of Ports
1
Number Of Ways
6P4C
Connector Type
RJ11
Shield Type
Shielded
Orientation
Straight
Contact Plating
Gold
Country of Origin
China
AED 24.72
AED 2.472 Each (In a Pack of 10) (ex VAT)
AED 25.96
AED 2.596 Each (In a Pack of 10) (inc. VAT)
10
AED 24.72
AED 2.472 Each (In a Pack of 10) (ex VAT)
AED 25.96
AED 2.596 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ11 Connector
Gender
Male
Number of Ports
1
Number Of Ways
6P4C
Connector Type
RJ11
Shield Type
Shielded
Orientation
Straight
Contact Plating
Gold
Country of Origin
China