RS PRO Male RJ11 to Male BT Telephone Cable, White Sheath, 3m

RS Stock No.: 266-2457Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Brand

RS Pro

Connector 1

RJ11

Connector 2

BT

Connector 1 Gender

Male

Length

3m

Connector 2 Gender

Male

Shield Type

Shielded

Outer Sheath Material

PVC

Reel Length

3m

Conductor Material

Copper

Sheath Colour

White

Cable Shape

Flat

Standards Met

CE UKCA, REACH, ROHS

Country of Origin

China

AED 18.95

AED 18.95 Each (ex VAT)

AED 19.90

AED 19.90 Each (inc. VAT)

RS PRO Male RJ11 to Male BT Telephone Cable, White Sheath, 3m

AED 18.95

AED 18.95 Each (ex VAT)

AED 19.90

AED 19.90 Each (inc. VAT)

RS PRO Male RJ11 to Male BT Telephone Cable, White Sheath, 3m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Connector 1

RJ11

Connector 2

BT

Connector 1 Gender

Male

Length

3m

Connector 2 Gender

Male

Shield Type

Shielded

Outer Sheath Material

PVC

Reel Length

3m

Conductor Material

Copper

Sheath Colour

White

Cable Shape

Flat

Standards Met

CE UKCA, REACH, ROHS

Country of Origin

China