RS PRO Male RJ45 Connector, Cable Mount, Cat5 Straight 8P8C -Way

RS Stock No.: 791-8501Brand: RS PRODistrelec Article No.: 30395431
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5

Mounting Type

Cable Mount

Number Of Ways

8P8C

Shield Type

Shielded

Orientation

Straight

Length

22.75mm

Width

11.68mm

Depth

8.3mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Distrelec Product Id

30395431

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 96.08

AED 19.215 Each (In a Pack of 5) (ex VAT)

AED 100.88

AED 20.176 Each (In a Pack of 5) (inc. VAT)

RS PRO Male RJ45 Connector, Cable Mount, Cat5 Straight 8P8C -Way

AED 96.08

AED 19.215 Each (In a Pack of 5) (ex VAT)

AED 100.88

AED 20.176 Each (In a Pack of 5) (inc. VAT)

RS PRO Male RJ45 Connector, Cable Mount, Cat5 Straight 8P8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 70AED 19.215AED 96.08
75 - 245AED 17.85AED 89.25
250+AED 17.062AED 85.31
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5

Mounting Type

Cable Mount

Number Of Ways

8P8C

Shield Type

Shielded

Orientation

Straight

Length

22.75mm

Width

11.68mm

Depth

8.3mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Distrelec Product Id

30395431

Country of Origin

Taiwan, Province Of China

You may be interested in