Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male RJ45 Connector, Cat5e Straight 1 Port 8P8C -Way

RS Stock No.: 266-2637Brand: RS PRO
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5e

Number of Ports

1

Number Of Ways

8P8C

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Straight

Contact Plating

Gold

Country of Origin

China

Stock information temporarily unavailable.

AED 24.72

AED 2.472 Each (In a Pack of 10) (ex VAT)

AED 25.96

AED 2.596 Each (In a Pack of 10) (inc. VAT)

RS PRO Male RJ45 Connector, Cat5e Straight 1 Port 8P8C -Way

AED 24.72

AED 2.472 Each (In a Pack of 10) (ex VAT)

AED 25.96

AED 2.596 Each (In a Pack of 10) (inc. VAT)

RS PRO Male RJ45 Connector, Cat5e Straight 1 Port 8P8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5e

Number of Ports

1

Number Of Ways

8P8C

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Straight

Contact Plating

Gold

Country of Origin

China