RS PRO Male SCSI-2 to Male SCSI-1 Cable 2m

Technical Document
Specifications
Brand
RS ProConnector 1
SCSI-2
Connector 2
SCSI-1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Grey
Length
2m
Fastener Type
Clip
Outer Sheath Material
PVC
Voltage Rating
300 V
Shielding
Mylar Foil
Current Rating
2 A
Country of Origin
China
AED 243.05
AED 243.05 Each (ex VAT)
AED 255.20
AED 255.20 Each (inc. VAT)
1
AED 243.05
AED 243.05 Each (ex VAT)
AED 255.20
AED 255.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 243.05 |
5 - 9 | AED 235.30 |
10+ | AED 227.60 |
Technical Document
Specifications
Brand
RS ProConnector 1
SCSI-2
Connector 2
SCSI-1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Grey
Length
2m
Fastener Type
Clip
Outer Sheath Material
PVC
Voltage Rating
300 V
Shielding
Mylar Foil
Current Rating
2 A
Country of Origin
China