RS PRO Male SCSI-2 to Male SCSI-1 Cable 500mm

Technical Document
Specifications
Brand
RS ProConnector 1
SCSI-2
Connector 2
SCSI-1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Grey
Length
500mm
Fastener Type
Clip
Outer Sheath Material
PVC
Shielding
Mylar Foil
Country of Origin
China
Product details
SCSI II Cable Assemblies
50 way high density Centronics SCSI II connector
Fully moulded and shielded against RFI/EMI interference
High impact case
Centronics to Centronics assemblies
Cilp retainer
AED 150.73
AED 150.73 Each (ex VAT)
AED 158.27
AED 158.27 Each (inc. VAT)
1
AED 150.73
AED 150.73 Each (ex VAT)
AED 158.27
AED 158.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 150.73 |
5 - 9 | AED 144.80 |
10+ | AED 139.76 |
Technical Document
Specifications
Brand
RS ProConnector 1
SCSI-2
Connector 2
SCSI-1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Grey
Length
500mm
Fastener Type
Clip
Outer Sheath Material
PVC
Shielding
Mylar Foil
Country of Origin
China
Product details
SCSI II Cable Assemblies
50 way high density Centronics SCSI II connector
Fully moulded and shielded against RFI/EMI interference
High impact case
Centronics to Centronics assemblies
Cilp retainer