Technical Document
Specifications
Brand
RS ProConnector 1
SCSI-3
Connector 2
SCSI-3
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
2m
Sheath Colour
Grey
Fastener Type
Clip
Outer Sheath Material
PVC
Shielding
Mylar Foil
Current Rating
500 mA
Country of Origin
China
Product details
SCSI III Cable Assemblies
Male SCSI I connector.
Features and Benefits
High density HPDB68M male SCSI III connector
Fully moulded and shielded against RFI/EMI interference
High impact case
AED 330.68
AED 330.68 Each (ex VAT)
AED 347.21
AED 347.21 Each (inc. VAT)
1
AED 330.68
AED 330.68 Each (ex VAT)
AED 347.21
AED 347.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 330.68 |
5 - 9 | AED 313.12 |
10+ | AED 301.28 |
Technical Document
Specifications
Brand
RS ProConnector 1
SCSI-3
Connector 2
SCSI-3
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
2m
Sheath Colour
Grey
Fastener Type
Clip
Outer Sheath Material
PVC
Shielding
Mylar Foil
Current Rating
500 mA
Country of Origin
China
Product details
SCSI III Cable Assemblies
Male SCSI I connector.
Features and Benefits
High density HPDB68M male SCSI III connector
Fully moulded and shielded against RFI/EMI interference
High impact case