Technical Document
Specifications
Brand
RS ProConnector 1
SCSI-3
Connector 2
SCSI-3
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Grey
Length
2m
Fastener Type
Thumbscrew
Outer Sheath Material
PVC
Connector B Gender
Female
Connector A
SCSI-3
Connector B
SCSI-3
Country of Origin
China
Product details
SCSI III Cable Assemblies
Male SCSI I connector.
Features and Benefits
High density HPDB68M male SCSI III connector
Fully moulded and shielded against RFI/EMI interference
High impact case
AED 332.35
AED 332.35 Each (ex VAT)
AED 348.97
AED 348.97 Each (inc. VAT)
1
AED 332.35
AED 332.35 Each (ex VAT)
AED 348.97
AED 348.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 332.35 |
5 - 9 | AED 316.05 |
10+ | AED 304.35 |
Technical Document
Specifications
Brand
RS ProConnector 1
SCSI-3
Connector 2
SCSI-3
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Grey
Length
2m
Fastener Type
Thumbscrew
Outer Sheath Material
PVC
Connector B Gender
Female
Connector A
SCSI-3
Connector B
SCSI-3
Country of Origin
China
Product details
SCSI III Cable Assemblies
Male SCSI I connector.
Features and Benefits
High density HPDB68M male SCSI III connector
Fully moulded and shielded against RFI/EMI interference
High impact case