Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male SMB to Male SMB, 1m, RG174 Coaxial, Terminated50 Ω

RS Stock No.: 217-7784Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

SMB

Connector 2

SMB

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Sheath Colour

Black

Connector A

SMB

Connector A Gender

Male

Connector B

SMB

Connector B Gender

Male

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 68.46

AED 68.46 Each (ex VAT)

AED 71.88

AED 71.88 Each (inc. VAT)

RS PRO Male SMB to Male SMB, 1m, RG174 Coaxial, Terminated50 Ω

AED 68.46

AED 68.46 Each (ex VAT)

AED 71.88

AED 71.88 Each (inc. VAT)

RS PRO Male SMB to Male SMB, 1m, RG174 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

SMB

Connector 2

SMB

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Sheath Colour

Black

Connector A

SMB

Connector A Gender

Male

Connector B

SMB

Connector B Gender

Male

Country of Origin

China

You may be interested in