RS PRO Male SMB to Male SMB, 1m, RG174 Coaxial, Terminated50 Ω

RS Stock No.: 526-0465Brand: RS PRODistrelec Article No.: 30395228
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

SMB

Coaxial Type

RG174

Connector 2

SMB

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Sheath Colour

Black

Insulation material

PTFE

Minimum Operating Temperature

-40°C

Standards Met

MIL-STD-348A

Conductor Material

Brass

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Distrelec Product Id

30395228

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Black Male SMB to Male SMB Coaxial Cable

From the trusted brand RS PRO, comes a range of high quality Male SMB to Male coaxial cables.
Constructed out of industry-standard components, these flexible cables feature a Male SMB connector on either end, designed to carry signals over long distances and are easy to install.

Features and benefits

  • Various lengths offered in this range of coaxial cables. 300mm (5260443), 1m (5260465) and 500mm (5260459)

  • High performance cable assembly

  • Strong black sheath

  • Terminated at each end with high quality SMB connectors

  • Impedance of 50 ohms

Applications

Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

AED 136.82

AED 136.82 Each (ex VAT)

AED 143.66

AED 143.66 Each (inc. VAT)

RS PRO Male SMB to Male SMB, 1m, RG174 Coaxial, Terminated50 Ω

AED 136.82

AED 136.82 Each (ex VAT)

AED 143.66

AED 143.66 Each (inc. VAT)

RS PRO Male SMB to Male SMB, 1m, RG174 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 136.82
15 - 49AED 111.40
50 - 99AED 101.54
100+AED 97.28

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

SMB

Coaxial Type

RG174

Connector 2

SMB

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Sheath Colour

Black

Insulation material

PTFE

Minimum Operating Temperature

-40°C

Standards Met

MIL-STD-348A

Conductor Material

Brass

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Distrelec Product Id

30395228

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Black Male SMB to Male SMB Coaxial Cable

From the trusted brand RS PRO, comes a range of high quality Male SMB to Male coaxial cables.
Constructed out of industry-standard components, these flexible cables feature a Male SMB connector on either end, designed to carry signals over long distances and are easy to install.

Features and benefits

  • Various lengths offered in this range of coaxial cables. 300mm (5260443), 1m (5260465) and 500mm (5260459)

  • High performance cable assembly

  • Strong black sheath

  • Terminated at each end with high quality SMB connectors

  • Impedance of 50 ohms

Applications

Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.