Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male Solder D-sub Connector Contact Plug, 32 → 22 AWG

RS Stock No.: 481-493Brand: RS PRO
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Wire Size

32 → 22 AWG

Contact Material

Copper Alloy

Termination Method

Solder

Contact Type

Plug

Maximum Contact Resistance

12mΩ

Current Rating

5A

Minimum Wire Size AWG

32AWG

Maximum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

32AWG

Maximum Wire Size (AWG)

22AWG

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 47.90

AED 4.79 Each (In a Pack of 10) (ex VAT)

AED 50.29

AED 5.029 Each (In a Pack of 10) (inc. VAT)

RS PRO Male Solder D-sub Connector Contact Plug, 32 → 22 AWG

AED 47.90

AED 4.79 Each (In a Pack of 10) (ex VAT)

AED 50.29

AED 5.029 Each (In a Pack of 10) (inc. VAT)

RS PRO Male Solder D-sub Connector Contact Plug, 32 → 22 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240AED 4.79AED 47.90
250 - 990AED 4.48AED 44.80
1000 - 4990AED 4.223AED 42.23
5000+AED 4.017AED 40.17
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Wire Size

32 → 22 AWG

Contact Material

Copper Alloy

Termination Method

Solder

Contact Type

Plug

Maximum Contact Resistance

12mΩ

Current Rating

5A

Minimum Wire Size AWG

32AWG

Maximum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

32AWG

Maximum Wire Size (AWG)

22AWG

Country of Origin

United Kingdom

You may be interested in