Technical Document
Specifications
Brand
RS ProGender
Male
Contact Material
Copper Alloy
Wire Size
12 → 8 AWG
Contact Plating
Gold over Nickel
Termination Method
Solder
Contact Type
Power
Current Rating
40A
Length
22.4mm
Maximum Wire Size AWG
8AWG
Minimum Wire Size AWG
12AWG
Series Number
172704
Distrelec Product Id
14417271
Maximum Wire Size (AWG)
8AWG
Minimum Wire Size (AWG)
12AWG
Country of Origin
Germany
AED 13.13
AED 13.13 Each (ex VAT)
AED 13.79
AED 13.79 Each (inc. VAT)
1
AED 13.13
AED 13.13 Each (ex VAT)
AED 13.79
AED 13.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 13.13 |
25 - 74 | AED 11.84 |
75 - 199 | AED 11.18 |
200+ | AED 10.25 |
Technical Document
Specifications
Brand
RS ProGender
Male
Contact Material
Copper Alloy
Wire Size
12 → 8 AWG
Contact Plating
Gold over Nickel
Termination Method
Solder
Contact Type
Power
Current Rating
40A
Length
22.4mm
Maximum Wire Size AWG
8AWG
Minimum Wire Size AWG
12AWG
Series Number
172704
Distrelec Product Id
14417271
Maximum Wire Size (AWG)
8AWG
Minimum Wire Size (AWG)
12AWG
Country of Origin
Germany