RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 2.5m

Technical Document
Specifications
Brand
RS ProConnector 1
TOSlink
Connector 2
TOSlink
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2.5m
Connector A
Toslink
Connector B
Toslink
Connector B Gender
Male
Connector A Gender
Male
Country of Origin
China
Product details
RS PRO Optical Cable Assemblies
A comprehensive range of optical cable assemblies offered in a variety of lengths and plating finishes. RS PRO optical cables are utilised to carry digital audio signals via fibre optical cable between devices, suitable for LCD TV's, gaming consoles, audio equipment, PC's. The core of these cables is PMMA material with a standard diameter of 1mm, numerical aperture (NA) is 0.5, the cable jacket is flame retardant PVC.
Applications: Media audio device, DVD, LCD TV's and PC Sound cards
Phono/RCA
For use with a broad spectrum of HI-Fi systems.
AED 38.05
AED 38.05 Each (ex VAT)
AED 39.95
AED 39.95 Each (inc. VAT)
1
AED 38.05
AED 38.05 Each (ex VAT)
AED 39.95
AED 39.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 38.05 |
10 - 24 | AED 35.45 |
25 - 49 | AED 33.15 |
50+ | AED 31.25 |
Technical Document
Specifications
Brand
RS ProConnector 1
TOSlink
Connector 2
TOSlink
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2.5m
Connector A
Toslink
Connector B
Toslink
Connector B Gender
Male
Connector A Gender
Male
Country of Origin
China
Product details
RS PRO Optical Cable Assemblies
A comprehensive range of optical cable assemblies offered in a variety of lengths and plating finishes. RS PRO optical cables are utilised to carry digital audio signals via fibre optical cable between devices, suitable for LCD TV's, gaming consoles, audio equipment, PC's. The core of these cables is PMMA material with a standard diameter of 1mm, numerical aperture (NA) is 0.5, the cable jacket is flame retardant PVC.
Applications: Media audio device, DVD, LCD TV's and PC Sound cards
Phono/RCA
For use with a broad spectrum of HI-Fi systems.